Micro Commercial ComponentsBAV99BRW-TPGleichrichter
Diode Switching 0.15A 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 75 |
| Double Dual Series | |
| 0.15 | |
| 2 | |
| 1.25 | |
| 2.5 | |
| 200 | |
| 4 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1(Max) |
| Verpackungsbreite | 1.35(Max) |
| Verpackungslänge | 2.2(Max) |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-363 |
| 6 | |
| Leitungsform | Gull-wing |
Switch from an AC voltage to a DC voltage using a switching diode BAV99BRW-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a double dual series configuration. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.15 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
