Diodes IncorporatedBAV99T-7-FGleichrichter
Diode Small Signal Switching 85V 0.155A 3-Pin SOT-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Max. DC-Sperrspannung (V) | 85 |
| Dual Series | |
| 85 | |
| 0.155 | |
| 4 | |
| 1.25@0.15A | |
| 2@75V | |
| 150 | |
| 4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75 mm |
| Verpackungsbreite | 0.8 mm |
| Verpackungslänge | 1.6 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-523 |
| 3 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode BAV99T-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 150 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a dual series configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.155 A. This rectifier has an operating temperature range of -65 °C to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
