Diodes IncorporatedBAW56DW-7-FGleichrichter

Diode Small Signal Switching 75V 0.3A 6-Pin SOT-363 T/R

If your circuit needs to adjust from an AC to DC voltage use a switching diode BAW56DW-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.15 A. It is made in a double dual common anode configuration.

Import TariffMay apply to this part

6.000 Stück: morgen versandbereit

    Total131,40 €Price for 3000

    • (3000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2412+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      China
      • In Stock: 6.000 Stück
      • Price: 0,0438 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.