VishayBAW76-TAPGleichrichter
Diode Small Signal Switching 75V 0.3A 2-Pin DO-35 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Max. DC-Sperrspannung (V) | 50 |
| Single | |
| 75 | |
| 0.3 | |
| 2 | |
| 1@0.1A | |
| 0.1 | |
| 500 | |
| 4 | |
| -65 | |
| 175 | |
| Ammo | |
| Durchmesser | 1.7(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 3.9(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-35 |
| 2 | |
| Leitungsform | Through Hole |
Switch from an AC voltage to a DC voltage using a small signal switching diode BAW76-TAP rectifier from Vishay. Its maximum power dissipation is 500 mW. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.15 A.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

