NXP SemiconductorsBB135,115Varaktors
Diode VAR Cap Single 30V 17.5pF 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Tuner|VCO | |
| UHF | |
| Single | |
| 30 | |
| 0.01 | |
| 8.9 | |
| 0.5V/28V | |
| 17.5@0.5V | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 1.35(Max) mm |
| Verpackungslänge | 1.8(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-323 |
| 2 | |
| Leitungsform | Gull-wing |
Use a tuner and VCO BB135,115 varactor diode from NXP Semiconductors as your variance resistance diode. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This varicap has an operating temperature range of -55 °C to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

