NKK SwitchesBB16AH-FADruckknopfschalter
Switch Push Button ON ON SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Alternate Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Alternate | |
| SPDT | |
| Round Plunger | |
| ON ON | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 25000 | |
| 25000 | |
| Black | |
| 6.3 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 2.54 | |
| Body/N/A | |
| Total/Process | |
| Right Angle | |
| -30 | |
| 85 | |
| 8.8 | |
| 20.5 | |
| 7.3 |
Ideal for low current and low voltage circuits, this BB16AH-FA push button switch from NKK Switches will allow you to switch from connected to disconnected state. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The BB16AH-FA push switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 8.8 mm long, 7.3 mm tall and 20.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

