NKK SwitchesBB26AP-HADruckknopfschalter
Switch Push Button ON ON DPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Alternate Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Alternate | |
| DPDT | |
| Round Plunger | |
| ON ON | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 25000 | |
| 25000 | |
| Black | |
| 6.3 | |
| 2 | |
| 5.08 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 2.54 | |
| Body/N/A | |
| Total/Process | |
| Straight | |
| -30 | |
| 85 | |
| 8.8 | |
| 8.8 | |
| 19.4 |
Easily reset the current state or mode using this BB26AP-HA push button switch manufactured from NKK Switches. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a DPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The BB26AP-HA push switch has a PC pin termination style. This product is 8.8 mm long, 19.4 mm tall and 8.8 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

