10-25% Rabatt
SamtecBBL-116-G-FSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 16 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 40.64 | |
| 2.54 | |
| 5.34 | |
| 3.18 | |
| Through Hole |
Thanks to Samtec's unshrouded BBL-116-G-F header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 16 contacts that are made out of phosphor bronze|brass and plated with gold over nickel. It has a header type gender. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. BBL-116-G-F is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. This product is 40.64 mm long, 5.34 mm tall and 2.54 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

