SamtecBBS-110-G-ASteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Make strong and binding connections on your circuit boards by adopting this unshrouded BBS-110-G-A connector from Samtec. This HDR connector's 10 contacts that are made out of phosphor bronze|brass and plated with gold over nickel. It has a header type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. BBS-110-G-A is housed in black polyester. It uses the solder termination method. This product is 25.4 mm long, 8.51 mm tall and 2.54 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    1 Woche
    • Price: 3,5613 €
    1. 1+3,5613 €
    2. 25+3,2147 €
    3. 50+2,9894 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.