BeagleBoard.orgBeagleBone Black WirelessEingebettete Systementwicklungsboards und -kits
BeagleBone Black Wireless BeagleBoard.org Embedded System Development Boards & Kits OSD3358 512MB Ram - Arrow.com
What is the BeagleBone Black Wireless?
Replacing the 10/100 Ethernet port with onboard 802.11 b/g/n 2.4GHz WiFi and Bluetooth, the popular open source BeagleBone Black computer now comes with built-in wireless networking capability. Leveraging a partnership with Octavo Systems and designed in CadSoft Eagle, BeagleBone™ Black Wireless is the easiest to use and modify credit-card sized IoT Linux computer available. This board is compatible with the Cloud9 IDE with the BoneScript Libarary. There is also third party support for Android and Ubuntu!
Octavo Systems Processor
- AM3358BZCZ100 Microprocessor
- 4GB 8-bit eMMC on-board flash storage
- 512MB DDR3 RAM
- 3D graphics accelerator
- NEON floating-point accelerator
- PRU 32-bit Microcontroller (2 of them!)
On-Board Connectivity
- USB client for power & communications
- USB and HDMI
- 802.11b/g/n and Bluetooth 4.1 plus BLE
- 2 x 46 pin headers
Related Products:
BeagleBone Black - Industrial Temperature
| Supplier Unconfirmed | |
| 5A992c. | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Kit | |
| OSD3358 | |
| Application Processor and SOC | |
| 512MB | |
| 4GB | |
| Embedded MMC Flash | |
| 2 | |
| 1 | |
| 2 | |
| 1 | |
| 6 | |
| 1 | |
| 92 | |
| HDMI | |
| LCD | |
| Android|Ubuntu | |
| MMC/SD | |
| Yes | |
| No | |
| Flash | |
| Android | |
| Yes |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
