Micro Commercial ComponentsBC817-16-TPGP BJT

Trans GP BJT NPN 45V 0.5A 300mW 3-Pin SOT-23 T/R

Implement this versatile NPN BC817-16-TP GP BJT from Micro Commercial Components into an electronic circuit to be used as a current or voltage-controlled switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 310 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

772.881 Stück: morgen versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,21 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2153+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,0186 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2153+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 1.881 Stück
      • Price: 0,0186 €
    • (3000)

      morgen versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2448+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 771.000 Stück
      • Price: 0,0168 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.