Micro Commercial ComponentsBC817-40-TPGP BJT
Trans GP BJT NPN 45V 0.5A 300mW Automotive 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 45 | |
| 5 | |
| -55 to 150 | |
| 0.7@50mA@500mA | |
| 0.5 | |
| 100 | |
| 250@100mA@1V|40@500mA@1V | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1(Max) |
| Verpackungsbreite | 1.4(Max) |
| Verpackungslänge | 3.04(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile NPN BC817-40-TP GP BJT from Micro Commercial Components. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 310 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

