onsemiBC847BTT1GGP BJT

Trans GP BJT NPN 45V 0.1A 300mW 3-Pin SOT-416 T/R

If your circuit's specifications require a device that can handle high levels of voltage, ON Semiconductor's NPN BC847BTT1G general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 6 V.

Import TariffMay apply to this part

Auf Lager: 231.975 Stück

Regional Inventory: 51.975

    Total0,06 €Price for 1

    51.975 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2327+
      Manufacturer Lead Time:
      26 Wochen
      Minimum Of :
      1
      Maximum Of:
      51975
      Country Of origin:
      China
         
      • Price: 0,0622 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2327+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      China
      • In Stock: 51.975 Stück
      • Price: 0,0622 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2535+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      China
      • In Stock: 180.000 Stück
      • Price: 0,0233 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.