Infineon Technologies AGBC857SH6327XTSA1GP BJT

Trans GP BJT PNP 45V 0.1A 250mW 6-Pin SOT-363 T/R Automotive AEC-Q101

Use this versatile PNP BC857SH6327XTSA1 GP BJT from Infineon Technologies to design various electronic circuits. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 250 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Auf Lager: 29.860 Stück

Regional Inventory: 26.860

    Total0,01 €Price for 1

    26.860 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,05 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2152+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Österreich
         
      • Price: 0,0118 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2152+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Österreich
      • In Stock: 17.860 Stück
      • Price: 0,0118 €
    • (3000)

      Versand in vsl. 2 Tagen

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2312+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Österreich
      • In Stock: 9.000 Stück
      • Price: 0,0097 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2604+
      Manufacturer Lead Time:
      15 Wochen
      • In Stock: 3.000 Stück
      • Price: 0,0661 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.