onsemiBC858BLT3GGP BJT

Trans GP BJT PNP 30V 0.1A 300mW 3-Pin SOT-23 T/R

If your circuit's specifications require a device that can handle high levels of voltage, ON Semiconductor's PNP BC858BLT3G general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 300 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a maximum collector emitter voltage of 30 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

Auf Lager: 13.600 Stück

Regional Inventory: 7.500

    Total0,01 €Price for 1

    7.500 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2249+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 7.500 Stück
      • Price: 0,0143 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2227+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 6.100 Stück
      • Price: 0,0957 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.