onsemiBC858BWT1GGP BJT

Trans GP BJT PNP 30V 0.1A 150mW 3-Pin SC-70 T/R

The three terminals of this PNP BC858BWT1G GP BJT from ON Semiconductor give it the ability to be used as either an electronic switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 150 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a maximum collector emitter voltage of 30 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

Auf Lager: 73.140 Stück

Regional Inventory: 67.140

    Total0,08 €Price for 1

    67.140 auf Lager: morgen versandbereit

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2409+
      Manufacturer Lead Time:
      28 Wochen
      Minimum Of :
      1
      Maximum Of:
      54000
      Country Of origin:
      China
         
      • Price: 0,0790 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2409+
      Manufacturer Lead Time:
      28 Wochen
      Country Of origin:
      China
      • In Stock: 54.000 Stück
      • Price: 0,0790 €
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1726+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 13.140 Stück
      • Price: 0,0084 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2451+
      Manufacturer Lead Time:
      28 Wochen
      Country Of origin:
      China
      • In Stock: 6.000 Stück
      • Price: 0,0245 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.