Welwyn ComponentsBCN104AB680J7Widerstandsnetzwerke und -Anordnungen
Res Thick Film Array 68 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 4 | |
| 68 | |
| 5% | |
| 25 | |
| 0.25 (1/4) | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| ISOL | |
| 0804 | |
| 0402 | |
| Convex | |
| 8 | |
| 0.5 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0804(4 X 0402) | |
| 2 | |
| 1 | |
| 0.45 | |
| Surface Mount |
Downsize multiple resistors onto a single chip with the BCN104AB680J7 resistor array, developed by Welwyn (TT electronics). This product's 4 resistors have a value of 68 Ohm. This dependable part has a power rating of 0.063 (1/16) W and a power rating per resistor of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2 mm long, 0.36 mm tall and 1 mm deep. It has a tolerance of 5%. This product's terminal pitch is 0.5 mm. This part has an operating temperature of -55 to 125 °C. The BCN104AB680J7 part has a convex termination style. This device utilizes thick film technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

