SamtecBCS-102-L-D-HESteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 4 POS 2.54mm Solder RA Side Entry Thru-Hole TIGER CLAW™ Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 4 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 4.6/Contact | |
| 700VDC|495VAC | |
| 10 | |
| -55 | |
| 125 | |
| 2500 | |
| Layer | |
| 5.08 | |
| 8.13 | |
| 5.72 | |
| TIGER CLAW™ | |
| 3.16 | |
| Through Hole |
As an added safety precaution, the socket strip BCS-102-L-D-HE header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 450 VAC. It has a right angle body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 4.6 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. BCS-102-L-D-HE is housed in black liquid crystal polymer. This product is 5.08 mm long, 5.72 mm tall and 8.13 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

