SamtecBCS-102-L-D-TESteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Layer
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 4 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5/Contact | |
| 700VDC|495VAC | |
| 10 | |
| -55 | |
| 125 | |
| 2500 | |
| Layer | |
| 5.08 | |
| 5.08 | |
| 7.37 | |
| TIGER CLAW™ | |
| 3.1 | |
| Through Hole |
Reduce safety concerns with this socket strip BCS-102-L-D-TE header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 475 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 4.6 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.08 mm long, 7.37 mm tall and 5.08 mm deep. BCS-102-L-D-TE is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

