SamtecBCS-103-L-D-HESteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 6 POS 2.54mm Solder RA Side Entry Thru-Hole TIGER CLAW™ Layer

Make strong and binding connections on your circuit boards by adopting this socket strip BCS-103-L-D-HE connector from Samtec. This SKT connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. It has a right angle body orientation. It has a maximum voltage rating of 450 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 4.6 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 7.62 mm long, 5.72 mm tall and 8.13 mm deep. This connector has an operating temperature of -55 to 125 °C. BCS-103-L-D-HE is housed in black liquid crystal polymer.

Import TariffMay apply to this part

965 Stück: Versand in vsl. 2 Tagen

    Total1,72 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2515+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Malaysia
      • In Stock: 965 Stück
      • Price: 1,7169 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.