10-25% Rabatt
SamtecBCS-104-L-D-PE-BESteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Bottom Entry Thru-Hole TIGER CLAW™ Layer
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 8 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5/Contact | |
| 700VDC|495VAC | |
| 10 | |
| -55 | |
| 125 | |
| 2500 | |
| Layer | |
| 10.16 | |
| 7.62 | |
| 7.44 | |
| TIGER CLAW™ | |
| 3.25 | |
| Through Hole |
Samtec brings you their socket strip BCS-104-L-D-PE-BE header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 475 VAC. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 4.6 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 10.16 mm long, 7.44 mm tall and 7.62 mm deep. This connector has an operating temperature of -55 to 125 °C. BCS-104-L-D-PE-BE is housed in black liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

