SamtecBCS-105-L-S-PESteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip BCS-105-L-S-PE header connector from Samtec. This SKT connector's 5 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 1-row connector. It has a socket type gender. It has a maximum voltage rating of 475 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 4.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 12.7 mm long, 7.44 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. BCS-105-L-S-PE is housed in black liquid crystal polymer.

Auf Lager: 301 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    1745+
    Manufacturer Lead Time:
    1 Woche
    Country Of origin:
    China
    • Price:

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.