SamtecBCS-105-L-S-TESteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 5 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5/Contact | |
| 700VDC|495VAC | |
| 10 | |
| -55 | |
| 125 | |
| 2500 | |
| Tube | |
| 12.7 | |
| 2.54 | |
| 7.37 | |
| TIGER CLAW™ | |
| 3.1 | |
| Through Hole |
Think of Samtec's socket strip BCS-105-L-S-TE header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 5 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 4.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 12.7 mm long, 7.37 mm tall and 2.54 mm deep. BCS-105-L-S-TE is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

