SamtecBCS-106-L-D-PE-BESteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Bottom Entry Thru-Hole TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 12 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5/Contact | |
| 700VDC|495VAC | |
| 10 | |
| -55 | |
| 125 | |
| 2500 | |
| Tube | |
| 15.24 | |
| 7.62 | |
| 7.44 | |
| TIGER CLAW™ | |
| 3.25 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's socket strip BCS-106-L-D-PE-BE header connector helps protect your equipment from accidental shortages. This SKT connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. This is a 2-row connector. It has a maximum voltage rating of 475 VAC. It has a straight body orientation. This device has a maximum current rating of 4.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 15.24 mm long, 7.44 mm tall and 7.62 mm deep. This connector has an operating temperature of -55 to 125 °C. BCS-106-L-D-PE-BE is housed in black liquid crystal polymer. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

