SamtecBCS-106-L-S-PESteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube

This socket strip BCS-106-L-S-PE header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 475 VAC. Its pitch is 2.54 mm. This is a 1-row connector. It has a socket type gender. This device has a maximum current rating of 4.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. BCS-106-L-S-PE is housed in black liquid crystal polymer. This product is 15.24 mm long, 7.44 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

Auf Lager: 37.793 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2319+
    Manufacturer Lead Time:
    2 Wochen
    Country Of origin:
    China
    • Price:

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.