SamtecBCS-106-L-S-TESteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube

Mounting this socket strip BCS-106-L-S-TE header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 475 VAC. It has a socket type gender. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 4.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. BCS-106-L-S-TE is housed in black liquid crystal polymer. This product is 15.24 mm long, 7.37 mm tall and 2.54 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

Auf Lager: 6.251 Stück

Regional Inventory: 5.875

    Total51,54 €Price for 37

    5.875 auf Lager: Versand in vsl. 2 Tagen

    • (37)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2225+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Malaysia
      • In Stock: 5.875 Stück
      • Price: 1,3930 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2431+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Malaysia
      • In Stock: 376 Stück
      • Price: 1,6545 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.