SamtecBCS-107-L-D-PE-BESteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Bottom Entry Thru-Hole TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5/Contact | |
| 700VDC|495VAC | |
| 10 | |
| -55 | |
| 125 | |
| 2500 | |
| Tube | |
| 17.78 | |
| 7.62 | |
| 7.44 | |
| TIGER CLAW™ | |
| 3.25 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip BCS-107-L-D-PE-BE header connector from Samtec. This SKT connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 4.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 17.78 mm long, 7.44 mm tall and 7.62 mm deep. This connector has an operating temperature of -55 to 125 °C. BCS-107-L-D-PE-BE is housed in black liquid crystal polymer.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

