10-25% Rabatt
SamtecBCS-108-L-D-PE-BESteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Bottom Entry Thru-Hole TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5/Contact | |
| 700VDC|495VAC | |
| 10 | |
| -55 | |
| 125 | |
| 2500 | |
| Tube | |
| 20.32 | |
| 7.62 | |
| 7.44 | |
| TIGER CLAW™ | |
| 3.25 | |
| Through Hole |
Use this socket strip BCS-108-L-D-PE-BE connector from Samtec when board-to-board interconnects is required. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 475 VAC. It has a socket type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 4.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. BCS-108-L-D-PE-BE is housed in black liquid crystal polymer. This product is 20.32 mm long, 7.44 mm tall and 7.62 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

