SamtecBCS-109-L-D-HESteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 18 POS 2.54mm Solder RA Side Entry Thru-Hole TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 18 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 4.6/Contact | |
| 700VDC|495VAC | |
| 10 | |
| -55 | |
| 125 | |
| 2500 | |
| Tube | |
| 22.86 | |
| 8.13 | |
| 5.72 | |
| TIGER CLAW™ | |
| 3.16 | |
| Through Hole |
Think of Samtec's socket strip BCS-109-L-D-HE header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 18 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 450 VAC. It has a right angle body orientation. It has a socket type gender. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 4.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 22.86 mm long, 5.72 mm tall and 8.13 mm deep. This connector has an operating temperature of -55 to 125 °C. BCS-109-L-D-HE is housed in black liquid crystal polymer. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

