SamtecBCS-114-L-S-PESteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube

Safety is an important concern when designing electronic devices. Samtec's socket strip BCS-114-L-S-PE header connector helps protect your equipment from accidental shortages. This SKT connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 475 VAC. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. It has a socket type gender. This device has a maximum current rating of 4.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. BCS-114-L-S-PE is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 35.56 mm long, 7.44 mm tall and 5.08 mm deep. It uses the solder termination method.

5 Stück: Versand in vsl. 2 Tagen

    Total2,32 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1609+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 5 Stück
      • Price: 2,3214 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.