10-25% Rabatt

onsemiBCW33LT1GGP BJT

Trans GP BJT NPN 32V 0.1A 300mW 3-Pin SOT-23 T/R

If you require a general purpose BJT that can handle high voltages, then the NPN BCW33LT1G BJT, developed by ON Semiconductor, is for you. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 300 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 32 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Auf Lager: 46.847 Stück

Regional Inventory: 22.847

    Total0,10 €Price for 1

    22.847 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2023+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 22.847 Stück
      • Price: 0,1031 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2332+
      Manufacturer Lead Time:
      30 Wochen
      Country Of origin:
      China
      • In Stock: 24.000 Stück
      • Price: 0,1214 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.