Diodes IncorporatedBCX56TAGP BJT
Trans GP BJT NPN 80V 1A 2000mW 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Single Dual Collector | |
| 1 | |
| 100 | |
| 80 | |
| 6 | |
| -55 to 150 | |
| 0.1 | |
| 0.5@50mA@500mA | |
| 1 | |
| 100 | |
| 25@5mA@2V|25@500mA@2V|40@150mA@2V | |
| 2000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5 |
| Verpackungsbreite | 2.5 |
| Verpackungslänge | 4.5 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-89 |
| 4 |
Do you require a transistor in your circuit operating in the high-voltage range? This NPN BCX56TA general purpose bipolar junction transistor, developed by Diodes Zetex, is your solution. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 5 V.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

