C&KBD06AVDIP-Schalter
Switch DIP OFF ON SPST 6 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Extended Slide | |
| SPST | |
| OFF ON | |
| 6 | |
| 0.1@5VDC | |
| 25 | |
| 500Vrms | |
| 1000 | |
| <50 | |
| 10000 | |
| 10000 | |
| 0.9 | |
| No | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 12 | |
| 12.7 | |
| 2.54 | |
| Right Angle | |
| -40 | |
| 85 | |
| Tube | |
| 17.27 | |
| 6.73 | |
| 9.65 | |
| 17.27 | |
| 11.69 | |
| 9.65 |
By acting as a series of switches, the BD06AV dual in-line package switch from C&K Components is the ideal component for use on a printed circuit board. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The BD06AV DIP switch has a PC pin termination style. This product is 17.27 mm long, 9.65 mm tall and 11.69 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 25 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

