SamtecBDL-105-G-FSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Use this unshrouded BDL-105-G-F header connector from Samtec where IDC ribbon cables are used. This HDR connector's 10 contacts that are made out of phosphor bronze|brass and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. BDL-105-G-F is housed in black nylon. This connector has an operating temperature of -55 to 125 °C. This product is 12.7 mm long, 5.34 mm tall and 5.08 mm deep. It uses the solder termination method.

Auf Lager: 218 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.