SamtecBDL-115-G-ESteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Support physical configuration options for jumper posts by mounting this unshrouded BDL-115-G-E header connector from Samtec. This HDR connector's 30 contacts that are made out of phosphor bronze|brass and plated with gold over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 38.1 mm long, 4.52 mm tall and 5.08 mm deep. It uses the solder termination method. BDL-115-G-E is housed in black nylon.

Auf Lager: 170 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.