SamtecBDL-122-G-ESteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 44 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 44 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 1/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 55.88 | |
| 5.08 | |
| 4.52 | |
| 3.18 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this unshrouded BDL-122-G-E header connector from Samtec. This HDR connector's 44 contacts that are made out of phosphor bronze|brass and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. BDL-122-G-E is housed in black nylon. It uses the solder termination method. This product is 55.88 mm long, 4.52 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

