SamtecBDL-127-G-FSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 54 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

As an added safety precaution, the unshrouded BDL-127-G-F header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 54 contacts that are made out of phosphor bronze|brass and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 68.58 mm long, 5.34 mm tall and 5.08 mm deep. BDL-127-G-F is housed in black nylon.

Auf Lager: 141 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.