HoneywellBE-2RQ1-A4Schnappschalter
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 25A 250VAC 1491.4VA 6.12N Panel Mount Screw
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| High Overtravel Plunger | |
| SPDT | |
| 25@250VAC | |
| 1491.4 | |
| 20000000 | |
| 0.19 | |
| Panel Mount | |
| Screw | |
| Straight | |
| -55 | |
| 85 | |
| 49.28 | |
| 17.45 | |
| 23.62 | |
| 6.12 |
The BE-2RQ1-A4 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 25 A @ 250VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BE-2RQ1-A4 snap action switch has a screw termination style. The maximum AC voltage rating is 250 VAC. This product is 50.55 mm long and 17.45 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

