| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.21.00.75 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Si | |
| N | |
| Single | |
| 20 | |
| 20 | |
| 30 | |
| 250 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| 6 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) mm |
| Verpackungsbreite | 1.4(Max) mm |
| Verpackungslänge | 3(Max) mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-236AB |
| 3 | |
| Leitungsform | Gull-wing |
The unique characteristics of this BF512,215 JFET from NXP Semiconductors make it a versatile electronic component to have in an electronic circuit design. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This junction field effect transistor has an operating temperature range of -65 °C to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

