onsemiBF720T1GGP BJT

Trans GP BJT NPN 300V 0.1A 1500mW 4-Pin(3+Tab) SOT-223 T/R

If your circuit's specifications require a device that can handle high levels of voltage, ON Semiconductor's NPN BF720T1G general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 300 V and a maximum emitter base voltage of 5 V.

23.865 Stück: morgen versandbereit

    Total0,18 €Price for 1

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2233+
      Manufacturer Lead Time:
      50 Wochen
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Malaysia
         
      • Price: 0,1785 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2233+
      Manufacturer Lead Time:
      50 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 5.865 Stück
      • Price: 0,1785 €
    • (1000)

      morgen versandbereit

      Increment:
      1000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2524+
      Manufacturer Lead Time:
      50 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 18.000 Stück
      • Price: 0,1624 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.