NXP SemiconductorsBF904,215HF-MOSFETs
Trans RF FET N-CH 7V 0.03A 4-Pin(3+Tab) SOT-143B T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 7 | |
| 6 | |
| 0.03 | |
| 2.2@5V@Gate 1|1.5@5V@Gate 2 | |
| 0.025@5V | |
| 1.3@5V | |
| 200 | |
| 1000 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) mm |
| Verpackungsbreite | 1.4(Max) mm |
| Verpackungslänge | 3(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-143B |
| 4 | |
| Leitungsform | Gull-wing |
If you're looking for a MOSFET that is compatible with radio frequency environments, this BF904,215 RF amplifier from NXP Semiconductors is for you! Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its maximum frequency is 1000 MHz. This RF power MOSFET has a minimum operating temperature of -65 °C and a maximum of 150 °C. This N channel RF power MOSFET operates in enhancement mode.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

