VishayBFC233620105Kondensator, Kunststofffilm
Cap Film Suppression X2 1uF 630VDC/310VAC PP 20% (31 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 110°C Loose
Compliant | |
EAR99 | |
NRND | |
8532.25.00.20 | |
Automotive | No |
PPAP | No |
Interference Suppression | |
1uF | |
20% | |
630VDC|310VAC | |
PP | |
Interference Suppression | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
27.5 | |
X2 | |
31 X 11 X 21 | |
Straight | |
-55 | |
110 | |
Loose | |
31(Max) | |
11(Max) | |
21(Max) | |
7.4 | |
0.8 | |
3.5 | |
21(Max) |
This interference suppression BFC233620105 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|310VAC. This part has a maximum operating temperature of 110 °C. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. This product is 31(Max) mm long, 21(Max) mm tall and 11(Max) mm deep. It has a tolerance of 20%. Its capacitance value is 1uF. The BFC233620105 part has a radial termination style.
EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.