VishayBFC233820683Kondensator, Kunststofffilm
Cap Film Suppression X2 0.068uF 630VDC/310VAC PP 20% (12.5 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 110°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 0.068uF | |
| 20% | |
| 630VDC|310VAC | |
| PP | |
| Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| X2 | |
| 12.5 X 5 X 11 | |
| Straight | |
| -55 | |
| 110 | |
| Loose | |
| 12.5(Max) | |
| 5(Max) | |
| 11(Max) | |
| 0.82 | |
| 0.6 | |
| 3.5 | |
| 11(Max) |
This interference suppression BFC233820683 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|310VAC. This part has a maximum operating temperature of 110 °C. It has a tolerance of 20%. Its capacitance value is 0.068uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. This product is 12.5(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. The BFC233820683 part has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

