VishayBFC233844104Kondensator, Kunststofffilm
Cap Film Suppression X2 0.1uF 300VAC PP 20% (17.5 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 0.1uF | |
| 20% | |
| 300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 17.5 X 6 X 12 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 17.5(Max) | |
| 6(Max) | |
| 12(Max) | |
| 1.4 | |
| 0.6 | |
| 3.5 | |
| 12(Max) |
This interference suppression BFC233844104 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 300 VAC. This part has a maximum operating temperature of 105 °C. This product is 17.5(Max) mm long, 12(Max) mm tall and 6(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. The BFC233844104 part has a radial termination style. Its capacitance value is 0.1uF. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

