VishayBFC233844225Kondensator, Kunststofffilm
Cap Film Suppression X2 2.2uF 300VAC PP 20%( 31 X 18 X 28mm) Radial Plastic Rectangular Can 27.5mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 2.2uF | |
| 20% | |
| 300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| X2 | |
| 31 X 18 X 28 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 31(Max) | |
| 18(Max) | |
| 28(Max) | |
| 17.2 | |
| 0.8 | |
| 3.5 | |
| 28(Max) |
This interference suppression BFC233844225 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 300 VAC. This part has a maximum operating temperature of 105 °C. This product is 31(Max) mm long, 28(Max) mm tall and 18(Max) mm deep. Its capacitance value is 2.2uF. The BFC233844225 part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

