VishayBFC233860392Kondensator, Kunststofffilm
Cap Film Suppression Y2 0.0039uF 1000VDC/300VAC PP 20%( 10 X 5 X 10.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Loose Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.0039uF | |
| 20% | |
| 300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| Y2 | |
| 10 X 5 X 10.5 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 10(Max) | |
| 5(Max) | |
| 10.5(Max) | |
| 0.4 | |
| 0.5 | |
| 3.5 | |
| 10.5(Max) |
This interference suppression BFC233860392 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 300 VAC. This part has a maximum operating temperature of 105 °C. This product is 10(Max) mm long, 10.5(Max) mm tall and 5(Max) mm deep. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. The BFC233860392 part has a radial termination style. Its capacitance value is 0.0039uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

