VishayBFC233864223Kondensator, Kunststofffilm
Cap Film Suppression Y2 0.022uF 1000VDC/300VAC PP 20%( 17.5 X 7 X 13.5mm) Radial Plastic Rectangular Can 15mm 105°C Loose Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.022uF | |
| 20% | |
| 300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| Y2 | |
| 17.5 X 7 X 13.5 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 17.5(Max) | |
| 7(Max) | |
| 13.5(Max) | |
| 1.8 | |
| 0.8 | |
| 25 | |
| 13.5(Max) |
This interference suppression BFC233864223 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 300 VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.022uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 17.5(Max) mm long, 13.5(Max) mm tall and 7(Max) mm deep. The BFC233864223 part has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

