VishayBFC233914105Kondensator, Kunststofffilm
Cap Film Suppression X2 1uF 630VDC/310VAC PP 10%( 26 X 12 X 22mm) Radial Plastic Rectangular Can 22.5mm 110°C Loose Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 1uF | |
| 10% | |
| 310VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X2 | |
| 26 X 12 X 22 | |
| -55 | |
| 110 | |
| Loose | |
| 26(Max) | |
| 12(Max) | |
| 22(Max) | |
| 7.8 | |
| 0.8 | |
| 25 | |
| 22(Max) |
This interference suppression BFC233914105 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. Its capacitance value is 1uF. The BFC233914105 part has a radial termination style. This product is 26(Max) mm long, 22(Max) mm tall and 12(Max) mm deep. It has a tolerance of 10%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

