VishayBFC233920224Kondensator, Kunststofffilm
Cap Film Suppression X2 0.22uF 630VDC/310VAC PP 20%( 17.5 X 7 X 13.5mm) Radial Plastic Rectangular Can 15mm 110°C Loose Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.22uF | |
| 20% | |
| 630VDC|310VAC | |
| PP | |
| Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 17.5 X 7 X 13.5 | |
| Straight | |
| -55 | |
| 110 | |
| Loose | |
| 17.5(Max) | |
| 7(Max) | |
| 13.5(Max) | |
| 1.8 | |
| 0.8 | |
| 3.5 | |
| 13.5(Max) |
This interference suppression BFC233920224 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. This product is 17.5(Max) mm long, 13.5(Max) mm tall and 7(Max) mm deep. The BFC233920224 part has a radial termination style. Its capacitance value is 0.22uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

