10-25% Rabatt
VishayBFC233924475Kondensator, Kunststofffilm
Cap Film Suppression X2 4.7uF 630VDC/310VAC PP 20%( 31 X 21 X 31mm) Radial Plastic Rectangular Can 27.5mm 110°C Loose Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 4.7uF | |
| 20% | |
| 310VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| X2 | |
| 31 X 21 X 31 | |
| -55 | |
| 110 | |
| Loose | |
| 31(Max) | |
| 21(Max) | |
| 31(Max) | |
| 20.3 | |
| 0.8 | |
| 31(Max) |
This interference suppression BFC233924475 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. The BFC233924475 part has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. This product is 31(Max) mm long, 31(Max) mm tall and 21(Max) mm deep. Its capacitance value is 4.7uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

